100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H101JA01J

DigiKey Part Number
490-7754-2-ND - Tape & Reel (TR)
490-7754-1-ND - Cut Tape (CT)
490-7754-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H101JA01J
Description
CAP CER 100PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H101JA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 417.830
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.12700kr.1.27
50kr.0.08500kr.4.25
100kr.0.07160kr.7.16
500kr.0.04984kr.24.92
1.000kr.0.04318kr.43.18
2.500kr.0.03619kr.90.47
5.000kr.0.03200kr.160.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.02213kr.1,106.50
100.000kr.0.02039kr.2,039.00
150.000kr.0.01953kr.2,929.50
250.000kr.0.01856kr.4,640.00
350.000kr.0.01800kr.6,300.00
500.000kr.0.01746kr.8,730.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750