UMK325B7475KMHL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Taiyo Yuden
In Stock: 13.581
Unit Price: kr.3.14000
Datasheet

Direct


Taiyo Yuden
In Stock: 287
Unit Price: kr.5.63000
Datasheet

Similar


Taiyo Yuden
In Stock: 315.506
Unit Price: kr.7.49000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1.051
Unit Price: kr.4.74000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 445
Unit Price: kr.4.16000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2.111
Unit Price: kr.5.50000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 380
Unit Price: kr.4.74000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 7.705
Unit Price: kr.4.16000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 20
Unit Price: kr.2.94000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 38.417
Unit Price: kr.4.16000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 9.419
Unit Price: kr.4.16000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 264.280
Unit Price: kr.4.29000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 21.238
Unit Price: kr.4.29000
Datasheet
1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225 Metric)
TAIYO YUDEN MLCCs

UMK325B7475KMHL

DigiKey Part Number
UMK325B7475KMHL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UMK325B7475KMHL
Description
CAP CER 4.7UF 50V X7R 1210
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
EDA/CAD Models
UMK325B7475KMHL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.