Direct
Direct
Direct
Direct
Parametric Equivalent

| CL32B475KBJVPJE | |
|---|---|
| DigiKey Part Number | 1276-CL32B475KBJVPJETR-ND - Tape & Reel (TR) 1276-CL32B475KBJVPJECT-ND - Cut Tape (CT) 1276-CL32B475KBJVPJEDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CL32B475KBJVPJE | 
| Description | CAP CER 4.7UF 50V X7R 1210 | 
| Customer Reference | |
| Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) | 
| EDA/CAD Models | CL32B475KBJVPJE Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Discontinued at Digi-Key | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Soft Termination | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1210 (3225 Metric) | |
| Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.106" (2.70mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark