4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAASU32MSB7475KPNA01

DigiKey Part Number
587-MAASU32MSB7475KPNA01TR-ND - Tape & Reel (TR)
587-MAASU32MSB7475KPNA01CT-ND - Cut Tape (CT)
587-MAASU32MSB7475KPNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAASU32MSB7475KPNA01
Description
CAP CER 4.7UF 50V X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAASU32MSB7475KPNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCASU32MSB7475KPNA01Taiyo Yuden440587-MCASU32MSB7475KPNA01CT-NDkr.4.44000Parametric Equivalent
MCJCU32MAB7475KPPA01Taiyo Yuden1.551587-MCJCU32MAB7475KPPA01CT-NDkr.6.47000Parametric Equivalent
UMF325B7475KMHPTaiyo Yuden1.132587-6460-1-NDkr.5.07000Parametric Equivalent
UMJ325AB7475KMHPTaiyo Yuden21.600587-4954-1-NDkr.6.47000Parametric Equivalent
UMK325B7475KMHPTaiyo Yuden6.054587-6032-1-NDkr.4.44000Parametric Equivalent
In-Stock: 51
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.07000kr.5.07
10kr.3.19500kr.31.95
50kr.2.45360kr.122.68
100kr.2.22470kr.222.47
500kr.1.83746kr.918.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.71782kr.1,717.82
2.000kr.1.61940kr.3,238.80
3.000kr.1.57008kr.4,710.24
5.000kr.1.51544kr.7,577.20
7.000kr.1.48350kr.10,384.50
10.000kr.1.45276kr.14,527.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.07000
Unit Price with VAT:kr.6.33750