
CL32B475KBJVPNE | |
|---|---|
DigiKey Part Number | 1276-6760-2-ND - Tape & Reel (TR) 1276-6760-1-ND - Cut Tape (CT) 1276-6760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32B475KBJVPNE |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32B475KBJVPNE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features General Purpose |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL32B475KBJ4PNE | Samsung Electro-Mechanics | 26.213 | 1276-7061-1-ND | kr.4.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.2.73300 | kr.27.33 |
| 50 | kr.2.07960 | kr.103.98 |
| 100 | kr.1.87730 | kr.187.73 |
| 500 | kr.1.53656 | kr.768.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.43132 | kr.1,431.32 |
| 2.000 | kr.1.34472 | kr.2,689.44 |
| 3.000 | kr.1.30133 | kr.3,903.99 |
| 5.000 | kr.1.25329 | kr.6,266.45 |
| 7.000 | kr.1.22519 | kr.8,576.33 |
| 10.000 | kr.1.19817 | kr.11,981.70 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

