4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCJCU32MAB7475KPPA01

DigiKey Part Number
587-MCJCU32MAB7475KPPA01TR-ND - Tape & Reel (TR)
587-MCJCU32MAB7475KPPA01CT-ND - Cut Tape (CT)
587-MCJCU32MAB7475KPPA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCJCU32MAB7475KPPA01
Description
CAP CER 4.7UF 50V X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCJCU32MAB7475KPPA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.106" (2.70mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.551
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.47000kr.6.47
10kr.4.15300kr.41.53
50kr.3.22960kr.161.48
100kr.2.94560kr.294.56
500kr.2.46512kr.1,232.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.31657kr.2,316.57
2.000kr.2.19431kr.4,388.62
3.000kr.2.13305kr.6,399.15
5.000kr.2.06518kr.10,325.90
7.000kr.2.02549kr.14,178.43
10.000kr.1.98731kr.19,873.10
Manufacturers Standard Package
Unit Price without VAT:kr.6.47000
Unit Price with VAT:kr.8.08750