RAVVD221M1UFH0002U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 897
Unit Price: kr.8.43000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 62
Unit Price: kr.7.42000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 524
Unit Price: kr.7.93000
Datasheet

Parametric Equivalent


KEMET
In Stock: 4.738
Unit Price: kr.6.85000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 45.464
Unit Price: kr.5.71000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 157.949
Unit Price: kr.4.88000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 218
Unit Price: kr.6.15000
Datasheet
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAVVD221M1UFH0002U

DigiKey Part Number
587-RAVVD221M1UFH0002UTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RAVVD221M1UFH0002U
Description
CAP ALUM 220UF 20% 50V SMD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Ripple Current @ Low Frequency
350 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
700 mA @ 100 kHz
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.409" L x 0.409" W (10.40mm x 10.40mm)
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50TLV220M10X10.5Rubycon8971189-4123-1-NDkr.8.43000Parametric Equivalent
EEE-FK1H221GPPanasonic Industry62PCE4324CT-NDkr.7.42000Parametric Equivalent
EMZL500ARA221MJA0GChemi-Con524565-EMZL500ARA221MJA0GCT-NDkr.7.93000Parametric Equivalent
EXV227M050S9PAAKEMET4.738399-EXV227M050S9PAACT-NDkr.6.85000Parametric Equivalent
UCD1H221MNL1GSNichicon45.464493-6390-1-NDkr.5.71000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.13488kr.1,567.44
Manufacturers Standard Package
Unit Price without VAT:kr.3.13488
Unit Price with VAT:kr.3.91860