



UUD1H221MNL1GS | |
|---|---|
DigiKey Part Number | 493-2308-2-ND - Tape & Reel (TR) 493-2308-1-ND - Cut Tape (CT) 493-2308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD1H221MNL1GS |
Description | CAP ALUM 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1H221MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 335 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Impedance | 180 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.74000 | kr.4.74 |
| 10 | kr.2.98900 | kr.29.89 |
| 50 | kr.2.24520 | kr.112.26 |
| 100 | kr.2.00830 | kr.200.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.59988 | kr.799.94 |
| 1.000 | kr.1.47117 | kr.1,471.17 |
| 1.500 | kr.1.40612 | kr.2,109.18 |
| 2.500 | kr.1.33361 | kr.3,334.03 |
| 3.500 | kr.1.29099 | kr.4,518.47 |
| 5.000 | kr.1.24979 | kr.6,248.95 |
| 6.000 | kr.1.23020 | kr.7,381.20 |
| 12.000 | kr.1.16390 | kr.13,966.80 |
| 12.500 | kr.1.16037 | kr.14,504.62 |
| Unit Price without VAT: | kr.4.74000 |
|---|---|
| Unit Price with VAT: | kr.5.92500 |

