



UWD1H221MCL1GS | |
|---|---|
DigiKey Part Number | 493-9677-2-ND - Tape & Reel (TR) 493-9677-1-ND - Cut Tape (CT) 493-9677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1H221MCL1GS |
Description | CAP ALUM 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1H221MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 335 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Impedance | 180 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.24000 | kr.6.24 |
| 10 | kr.3.94200 | kr.39.42 |
| 50 | kr.2.98480 | kr.149.24 |
| 100 | kr.2.68130 | kr.268.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.15816 | kr.1,079.08 |
| 1.000 | kr.1.99311 | kr.1,993.11 |
| 1.500 | kr.1.90984 | kr.2,864.76 |
| 2.500 | kr.1.81694 | kr.4,542.35 |
| 3.500 | kr.1.76233 | kr.6,168.15 |
| 5.000 | kr.1.70958 | kr.8,547.90 |
| Unit Price without VAT: | kr.6.24000 |
|---|---|
| Unit Price with VAT: | kr.7.80000 |

