220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXV227M050S9PAA

DigiKey Part Number
399-EXV227M050S9PAATR-ND - Tape & Reel (TR)
399-EXV227M050S9PAACT-ND - Cut Tape (CT)
399-EXV227M050S9PAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXV227M050S9PAA
Description
CAP ALUM 220UF 20% 50V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EXV227M050S9PAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
469 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
670 mA @ 100 kHz
Part Status
Active
Impedance
340 mOhms
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
340mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50TLV220M10X10.5Rubycon8971189-4123-1-NDkr.8.43000Parametric Equivalent
EEE-FK1H221GPPanasonic Industry231PCE4324CT-NDkr.7.42000Parametric Equivalent
EMZL500ARA221MJA0GChemi-Con596565-EMZL500ARA221MJA0GCT-NDkr.7.93000Parametric Equivalent
UCD1H221MNL1GSNichicon498493-6390-1-NDkr.5.71000Parametric Equivalent
UUD1H221MNL1GSNichicon101.895493-2308-1-NDkr.4.88000Parametric Equivalent
In-Stock: 4.738
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.85000kr.6.85
10kr.4.34300kr.43.43
50kr.3.30060kr.165.03
100kr.2.97090kr.297.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.40222kr.1,201.11
1.000kr.2.22306kr.2,223.06
1.500kr.2.13261kr.3,198.91
2.500kr.2.03179kr.5,079.48
3.500kr.1.97250kr.6,903.75
5.000kr.1.91524kr.9,576.20
Manufacturers Standard Package
Unit Price without VAT:kr.6.85000
Unit Price with VAT:kr.8.56250