
EMZL500ARA221MJA0G | |
|---|---|
DigiKey Part Number | 565-EMZL500ARA221MJA0GTR-ND - Tape & Reel (TR) 565-EMZL500ARA221MJA0GCT-ND - Cut Tape (CT) 565-EMZL500ARA221MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZL500ARA221MJA0G |
Description | CAP ALUM 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 180mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZL500ARA221MJA0G Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 335 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 670 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 180mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.93000 | kr.7.93 |
| 10 | kr.5.05900 | kr.50.59 |
| 50 | kr.3.87000 | kr.193.50 |
| 100 | kr.3.49270 | kr.349.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.84310 | kr.1,421.55 |
| 1.000 | kr.2.63839 | kr.2,638.39 |
| 1.500 | kr.2.53511 | kr.3,802.66 |
| 2.500 | kr.2.41990 | kr.6,049.75 |
| 3.500 | kr.2.35219 | kr.8,232.66 |
| 5.000 | kr.2.28679 | kr.11,433.95 |
| Unit Price without VAT: | kr.7.93000 |
|---|---|
| Unit Price with VAT: | kr.9.91250 |

