Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCASL168SB5225MTNA1J | |
|---|---|
DigiKey Part Number | 587-MCASL168SB5225MTNA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASL168SB5225MTNA1J |
Description | CAP CER 2.2UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASL168SB5225MTNA1J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK107BJ225MAHT | Taiyo Yuden | 9.475 | 587-LMK107BJ225MAHTCT-ND | kr.0.95000 | Parametric Equivalent |
| MBASL168SB5225MTNA01 | Taiyo Yuden | 0 | 587-MBASL168SB5225MTNA01TR-ND | kr.0.17923 | Parametric Equivalent |
| MCASL168SB5225MTNA01 | Taiyo Yuden | 3.450 | 587-MCASL168SB5225MTNA01CT-ND | kr.0.95000 | Parametric Equivalent |
| MMASL168SB5225MTNA01 | Taiyo Yuden | 0 | 587-MMASL168SB5225MTNA01TR-ND | kr.0.17923 | Parametric Equivalent |
| C0603C225M8PAC7040 | KEMET | 0 | 399-C0603C225M8PAC7040TR-ND | kr.0.60858 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.17923 | kr.716.92 |
| Unit Price without VAT: | kr.0.17923 |
|---|---|
| Unit Price with VAT: | kr.0.22404 |










