C0603C225M8PAC7411 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.60858
Datasheet

Parametric Equivalent


KEMET
In Stock: 9.308
Unit Price: kr.2.92000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 30.000
Unit Price: kr.1.01000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 8.004
Unit Price: kr.1.01000
Datasheet

Parametric Equivalent


TDK
In Stock: 1.366
Unit Price: kr.1.27000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.2.79000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 9.475
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.17923
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 3.450
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.17923
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.17923
Datasheet
2.2 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C225M8PAC7411

DigiKey Part Number
399-C0603C225M8PAC7411TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C225M8PAC7411
Description
CAP CER 0603
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C225M8PAC7411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C225M8PAC7040KEMET0399-C0603C225M8PAC7040TR-NDkr.0.60858Parametric Equivalent
C0603C225M8PACTUKEMET9.308399-C0603C225M8PACTUCT-NDkr.2.92000Parametric Equivalent
CC0603MPX5R6BB225YAGEO30.00013-CC0603MPX5R6BB225CT-NDkr.1.01000Parametric Equivalent
CC0603MRX5R6BB225YAGEO8.004311-1818-1-NDkr.1.01000Parametric Equivalent
CGA3E3X5R1A225M080ABTDK1.366445-12445-1-NDkr.1.27000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.65941kr.9,891.15
Manufacturers Standard Package
Unit Price without VAT:kr.0.65941
Unit Price with VAT:kr.0.82426