


CC0603MPX5R6BB225 | |
|---|---|
DigiKey Part Number | 13-CC0603MPX5R6BB225TR-ND - Tape & Reel (TR) 13-CC0603MPX5R6BB225CT-ND - Cut Tape (CT) 13-CC0603MPX5R6BB225DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603MPX5R6BB225 |
Description | CAP CER 2.2UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603MPX5R6BB225 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.56400 | kr.5.64 |
| 50 | kr.0.39680 | kr.19.84 |
| 100 | kr.0.34550 | kr.34.55 |
| 500 | kr.0.25982 | kr.129.91 |
| 1.000 | kr.0.23331 | kr.233.31 |
| 2.500 | kr.0.20547 | kr.513.68 |
| 5.000 | kr.0.18869 | kr.943.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.16000 | kr.2,400.00 |
| 30.000 | kr.0.15037 | kr.4,511.10 |
| 45.000 | kr.0.14554 | kr.6,549.30 |
| 75.000 | kr.0.14020 | kr.10,515.00 |
| 105.000 | kr.0.13707 | kr.14,392.35 |
| 150.000 | kr.0.13406 | kr.20,109.00 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

