


LMK107BJ225MAHT | |
|---|---|
DigiKey Part Number | 587-LMK107BJ225MAHTTR-ND - Tape & Reel (TR) 587-LMK107BJ225MAHTCT-ND - Cut Tape (CT) 587-LMK107BJ225MAHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK107BJ225MAHT |
Description | CAP CER 2.2UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK107BJ225MAHT Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Features Ultra Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.55200 | kr.5.52 |
| 50 | kr.0.38680 | kr.19.34 |
| 100 | kr.0.33730 | kr.33.73 |
| 500 | kr.0.25284 | kr.126.42 |
| 1.000 | kr.0.22691 | kr.226.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.18820 | kr.752.80 |
| 8.000 | kr.0.17384 | kr.1,390.72 |
| 12.000 | kr.0.16665 | kr.1,999.80 |
| 20.000 | kr.0.15869 | kr.3,173.80 |
| 28.000 | kr.0.15403 | kr.4,312.84 |
| 40.000 | kr.0.14956 | kr.5,982.40 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

