


CC0603MRX5R6BB225 | |
|---|---|
DigiKey Part Number | 311-1818-2-ND - Tape & Reel (TR) 311-1818-1-ND - Cut Tape (CT) 311-1818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603MRX5R6BB225 |
Description | CAP CER 2.2UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603MRX5R6BB225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.54400 | kr.5.44 |
| 50 | kr.0.38140 | kr.19.07 |
| 100 | kr.0.33220 | kr.33.22 |
| 500 | kr.0.24972 | kr.124.86 |
| 1.000 | kr.0.22432 | kr.224.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.14536 | kr.581.44 |
| 8.000 | kr.0.13706 | kr.1,096.48 |
| 12.000 | kr.0.13630 | kr.1,635.60 |
| 20.000 | kr.0.13542 | kr.2,708.40 |
| 28.000 | kr.0.13490 | kr.3,777.20 |
| 40.000 | kr.0.13438 | kr.5,375.20 |
| 48.000 | kr.0.13413 | kr.6,438.24 |
| 96.000 | kr.0.13327 | kr.12,793.92 |
| 100.000 | kr.0.13322 | kr.13,322.00 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

