LWK212BJ475MD-T is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 7.346
Unit Price: kr.2.66000
Datasheet

Similar


Taiyo Yuden
In Stock: 1.790
Unit Price: kr.2.92000
Datasheet

Similar


Taiyo Yuden
In Stock: 3.735
Unit Price: kr.2.79000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.84760
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.84760
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.72118
Datasheet
4.7 µF ±20% 10V Ceramic Capacitor X5R 0508 (1220 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 10V Ceramic Capacitor X5R 0508 (1220 Metric)
TAIYO YUDEN MLCCs

LWK212BJ475MD-T

DigiKey Part Number
587-LWK212BJ475MD-TTR-ND - Tape & Reel (TR)
587-LWK212BJ475MD-TCT-ND - Cut Tape (CT)
587-LWK212BJ475MD-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LWK212BJ475MD-T
Description
CAP CER 4.7UF 10V X5R 0508
Customer Reference
Detailed Description
4.7 µF ±20% 10V Ceramic Capacitor X5R 0508 (1220 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LWK212BJ475MD-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Features
Low ESL (Reverse Geometry)
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0508 (1220 Metric)
Capacitance
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Tolerance
±20%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TWK212BJ475MD-TTaiyo Yuden7.346587-5172-1-NDkr.2.66000Upgrade
EWK212C6475KD-TTaiyo Yuden1.790587-EWK212C6475KD-TCT-NDkr.2.92000Similar
EWK212C6475MD-TTaiyo Yuden3.735587-EWK212C6475MD-TCT-NDkr.2.79000Similar
MCRLL219SB5475MTNA01Taiyo Yuden0587-MCRLL219SB5475MTNA01TR-NDkr.0.84760Parametric Equivalent
MCRLL219SB5475MTNA1JTaiyo Yuden0587-MCRLL219SB5475MTNA1JTR-NDkr.0.84760Parametric Equivalent
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.1.76300kr.17.63
50kr.1.30980kr.65.49
100kr.1.17160kr.117.16
500kr.0.93768kr.468.84
1.000kr.0.86547kr.865.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.75724kr.3,028.96
8.000kr.0.71701kr.5,736.08
12.000kr.0.69687kr.8,362.44
20.000kr.0.67454kr.13,490.80
28.000kr.0.66149kr.18,521.72
40.000kr.0.64894kr.25,957.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000