MCRLL219SB5475MTNA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.2.92000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.3.30000

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.84760
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.72118
Datasheet
4.7 µF ±20% 10V Ceramic Capacitor X5R 0508 (1220 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCRLL219SB5475MTNA1J

DigiKey Part Number
587-MCRLL219SB5475MTNA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCRLL219SB5475MTNA1J
Description
CAP CER 4.7UF 10V X5R 0508
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 10V Ceramic Capacitor X5R 0508 (1220 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Features
Low ESL (Reverse Geometry)
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0508 (1220 Metric)
Capacitance
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Tolerance
±20%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LWK212BJ475MD-TTaiyo Yuden0587-LWK212BJ475MD-TCT-NDkr.2.92000Parametric Equivalent
LWK212BJ475MDHTTaiyo Yuden0587-5168-1-NDkr.3.30000Parametric Equivalent
MCRLL219SB5475MTNA01Taiyo Yuden0587-MCRLL219SB5475MTNA01TR-NDkr.0.84760Parametric Equivalent
MSRLL219SB5475MTNA01Taiyo Yuden0587-MSRLL219SB5475MTNA01TR-NDkr.0.72118Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.84760kr.3,390.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.84760
Unit Price with VAT:kr.1.05950