


EWK212C6475KD-T | |
|---|---|
DigiKey Part Number | 587-EWK212C6475KD-TTR-ND - Tape & Reel (TR) 587-EWK212C6475KD-TCT-ND - Cut Tape (CT) 587-EWK212C6475KD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EWK212C6475KD-T |
Description | CAP CER 4.7UF 16V X6S 0508 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X6S 0508 (1220 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EWK212C6475KD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0508 (1220 Metric) | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.69000 | kr.2.69 |
| 10 | kr.1.63200 | kr.16.32 |
| 50 | kr.1.21220 | kr.60.61 |
| 100 | kr.1.08290 | kr.108.29 |
| 500 | kr.0.86490 | kr.432.45 |
| 1.000 | kr.0.79763 | kr.797.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.69679 | kr.2,787.16 |
| Unit Price without VAT: | kr.2.69000 |
|---|---|
| Unit Price with VAT: | kr.3.36250 |

