Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSRLL219SB5475MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSRLL219SB5475MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSRLL219SB5475MTNA01 |
Description | CAP CER 4.7UF 10V X5R 0508 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X5R 0508 (1220 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Features Low ESL (Reverse Geometry) |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0508 (1220 Metric) |
Capacitance | Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LWK212BJ475MD-T | Taiyo Yuden | 0 | 587-LWK212BJ475MD-TCT-ND | kr.2.92000 | Parametric Equivalent |
| LWK212BJ475MDHT | Taiyo Yuden | 0 | 587-5168-1-ND | kr.3.30000 | Parametric Equivalent |
| MCRLL219SB5475MTNA01 | Taiyo Yuden | 0 | 587-MCRLL219SB5475MTNA01TR-ND | kr.0.84760 | Parametric Equivalent |
| MCRLL219SB5475MTNA1J | Taiyo Yuden | 0 | 587-MCRLL219SB5475MTNA1JTR-ND | kr.0.84760 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.72118 | kr.2,884.72 |
| Unit Price without VAT: | kr.0.72118 |
|---|---|
| Unit Price with VAT: | kr.0.90148 |




