0508 (1220 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0508 (1220 Metric)
TAIYO YUDEN MLCCs

TWK212BJ475MD-T

DigiKey Part Number
587-5172-2-ND - Tape & Reel (TR)
587-5172-1-ND - Cut Tape (CT)
587-5172-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TWK212BJ475MD-T
Description
CAP CER 4.7UF 25V X5R 0508
Customer Reference
Detailed Description
4.7 µF ±20% 25V Ceramic Capacitor X5R 0508 (1220 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TWK212BJ475MD-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0508 (1220 Metric)
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.346
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.43000kr.2.43
10kr.1.46600kr.14.66
50kr.1.08160kr.54.08
100kr.0.96380kr.96.38
500kr.0.82560kr.412.80
1.000kr.0.70413kr.704.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.61227kr.2,449.08
8.000kr.0.57815kr.4,625.20
12.000kr.0.56107kr.6,732.84
20.000kr.0.54214kr.10,842.80
28.000kr.0.51258kr.14,352.24
40.000kr.0.51110kr.20,444.00
48.000kr.0.51038kr.24,498.24
96.000kr.0.49838kr.47,844.48
100.000kr.0.49748kr.49,748.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.43000
Unit Price with VAT:kr.3.03750