Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



JMK316BJ106MF-T | |
|---|---|
DigiKey Part Number | JMK316BJ106MF-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JMK316BJ106MF-T |
Description | CAP CER 10UF 6.3V X5R 1206 |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
EDA/CAD Models | JMK316BJ106MF-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMK316BJ106MD-T | Taiyo Yuden | 6.239 | 587-JMK316BJ106MD-TCT-ND | kr.2.03000 | Direct |
| JMK316BJ106KD-T | Taiyo Yuden | 5.294 | 587-1345-1-ND | kr.2.03000 | Upgrade |
| JMK316BJ106KF-T | Taiyo Yuden | 2.835 | 587-1344-1-ND | kr.1.78000 | Upgrade |
| LMK316BJ106KD-T | Taiyo Yuden | 13.463 | 587-1341-1-ND | kr.2.09000 | Upgrade |
| LMK316BJ106MD-T | Taiyo Yuden | 4.669 | 587-LMK316BJ106MD-TCT-ND | kr.2.09000 | Upgrade |








