
GRM319R61C106KE15D | |
---|---|
DigiKey Part Number | 490-6494-2-ND - Tape & Reel (TR) 490-6494-1-ND - Cut Tape (CT) 490-6494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM319R61C106KE15D |
Description | CAP CER 10UF 16V X5R 1206 |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM319R61C106KE15D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.72000 | kr.6.72 |
10 | kr.4.06400 | kr.40.64 |
50 | kr.3.13600 | kr.156.80 |
100 | kr.2.70910 | kr.270.91 |
500 | kr.2.48320 | kr.1,241.60 |
1.000 | kr.2.44070 | kr.2,440.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.2.25723 | kr.9,028.92 |
8.000 | kr.2.16014 | kr.17,281.12 |
12.000 | kr.2.12685 | kr.25,522.20 |
20.000 | kr.2.07861 | kr.41,572.20 |
28.000 | kr.2.05040 | kr.57,411.20 |
Unit Price without VAT: | kr.6.72000 |
---|---|
Unit Price with VAT: | kr.8.40000 |