



JMK316BJ106KD-T | |
|---|---|
DigiKey Part Number | 587-1345-2-ND - Tape & Reel (TR) 587-1345-1-ND - Cut Tape (CT) 587-1345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK316BJ106KD-T |
Description | CAP CER 10UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK316BJ106KD-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X5R1E106K085AC | TDK | 64.438 | 445-14677-1-ND | kr.3.42000 | Upgrade |
| GRM319R61A106KE19J | Murata Electronics | 1.618 | 490-8328-1-ND | kr.6.97000 | Upgrade |
| GRM319R61C106KE15D | Murata Electronics | 20.842 | 490-6494-1-ND | kr.6.97000 | Upgrade |
| GRM319R61E106KA12D | Murata Electronics | 440.551 | 490-5525-1-ND | kr.2.73000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.17900 | kr.11.79 |
| 50 | kr.0.85980 | kr.42.99 |
| 100 | kr.0.76210 | kr.76.21 |
| 500 | kr.0.59646 | kr.298.23 |
| 1.000 | kr.0.54543 | kr.545.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.46900 | kr.1,876.00 |
| 8.000 | kr.0.44062 | kr.3,524.96 |
| 12.000 | kr.0.42641 | kr.5,116.92 |
| 20.000 | kr.0.41065 | kr.8,213.00 |
| 28.000 | kr.0.40145 | kr.11,240.60 |
| 40.000 | kr.0.39259 | kr.15,703.60 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

