
| GRM31MR60J106KE19L | |
|---|---|
| DigiKey Part Number | 490-3379-2-ND - Tape & Reel (TR) 490-3379-1-ND - Cut Tape (CT) 490-3379-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | GRM31MR60J106KE19L | 
| Description | CAP CER 10UF 6.3V X5R 1206 | 
| Customer Reference | |
| Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | GRM31MR60J106KE19L Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Not For New Designs | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 85°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.049" (1.25mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.07000 | kr.3.07 | 
| 10 | kr.1.88800 | kr.18.88 | 
| 50 | kr.1.41180 | kr.70.59 | 
| 100 | kr.1.22240 | kr.122.24 | 
| 500 | kr.0.94476 | kr.472.38 | 
| 1.000 | kr.0.93427 | kr.934.27 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.86586 | kr.2,597.58 | 
| 6.000 | kr.0.81050 | kr.4,863.00 | 
| 9.000 | kr.0.71093 | kr.6,398.37 | 
| 15.000 | kr.0.70419 | kr.10,562.85 | 
| 21.000 | kr.0.70214 | kr.14,744.94 | 
| 30.000 | kr.0.69683 | kr.20,904.90 | 
| 36.000 | kr.0.69586 | kr.25,050.96 | 
| Unit Price without VAT: | kr.3.07000 | 
|---|---|
| Unit Price with VAT: | kr.3.83750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark