


LMK316BJ106KD-T | |
|---|---|
DigiKey Part Number | 587-1341-2-ND - Tape & Reel (TR) 587-1341-1-ND - Cut Tape (CT) 587-1341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK316BJ106KD-T |
Description | CAP CER 10UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK316BJ106KD-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSASL319HB5106KTNA01 | Taiyo Yuden | 4.000 | 587-MSASL319HB5106KTNA01CT-ND | kr.2.09000 | Direct |
| LMK316BJ106KL-T | Taiyo Yuden | 76.277 | 587-1342-1-ND | kr.1.78000 | Similar |
| C3216X5R1E106K085AC | TDK | 64.538 | 445-14677-1-ND | kr.3.42000 | Upgrade |
| GRM319R61C106KE15D | Murata Electronics | 20.842 | 490-6494-1-ND | kr.6.97000 | Upgrade |
| GRM319R61E106KA12D | Murata Electronics | 442.202 | 490-5525-1-ND | kr.2.73000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.24900 | kr.12.49 |
| 50 | kr.0.91300 | kr.45.65 |
| 100 | kr.0.80960 | kr.80.96 |
| 500 | kr.0.63564 | kr.317.82 |
| 1.000 | kr.0.58201 | kr.582.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.50173 | kr.2,006.92 |
| 8.000 | kr.0.47190 | kr.3,775.20 |
| 12.000 | kr.0.45697 | kr.5,483.64 |
| 20.000 | kr.0.44042 | kr.8,808.40 |
| 28.000 | kr.0.43074 | kr.12,060.72 |
| 40.000 | kr.0.42144 | kr.16,857.60 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

