Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



HMK212B7153MG-T | |
|---|---|
DigiKey Part Number | 587-HMK212B7153MG-TTR-ND - Tape & Reel (TR) 587-HMK212B7153MG-TCT-ND - Cut Tape (CT) 587-HMK212B7153MG-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK212B7153MG-T |
Description | CAP CER 0.015UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK212B7153MG-T Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMK212B7153KG-T | Taiyo Yuden | 0 | HMK212B7153KG-T-ND | kr.0.27765 | Upgrade |
| QMK212B7153KG-T | Taiyo Yuden | 0 | 587-QMK212B7153KG-TCT-ND | kr.1.33000 | Upgrade |
| QMK212B7153MG-T | Taiyo Yuden | 0 | QMK212B7153MG-T-ND | kr.0.27765 | Upgrade |
| C2012X7R2A153M125AA | TDK | 0 | 445-4436-1-ND | kr.0.95000 | Direct |
| GRM21BR72A153MA01L | Murata Electronics | 0 | 490-1656-1-ND | kr.1.20000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.27765 | kr.832.95 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |







