QMK212B7153MG-T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: kr.1.33000
Datasheet

Direct


TDK
In Stock: 0
Unit Price: kr.1.20000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.24689
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.81686
Datasheet

Upgrade


KEMET
In Stock: 7.037
Unit Price: kr.3.11000
Datasheet

Upgrade


TDK
In Stock: 5.465
Unit Price: kr.1.20000
Datasheet
0.015 µF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

QMK212B7153MG-T

DigiKey Part Number
QMK212B7153MG-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QMK212B7153MG-T
Description
CAP CER 0.015UF 250V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.015 µF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QMK212B7153MG-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QMK212B7153KG-TTaiyo Yuden0587-QMK212B7153KG-TCT-NDkr.1.33000Upgrade
C2012X7R2E153M125AATDK0445-4454-1-NDkr.1.20000Direct
0805PC153KAT1AKYOCERA AVX0478-3977-2-NDkr.1.24689Upgrade
C0805C153JARACTUKEMET0399-C0805C153JARACTUTR-NDkr.0.81686Upgrade
C0805C153KARACTUKEMET7.037399-C0805C153KARACTUCT-NDkr.3.11000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.27765kr.832.95
Manufacturers Standard Package
Unit Price without VAT:kr.0.27765
Unit Price with VAT:kr.0.34706