Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

KGM21AR72A153MU | |
|---|---|
DigiKey Part Number | 478-KGM21AR72A153MUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21AR72A153MU |
Description | CAP CER 0.015UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR72A153MU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805PC153KAT1A | KYOCERA AVX | 0 | 478-3977-2-ND | kr.1.24689 | Upgrade |
| KGM21AR72A153JL | KYOCERA AVX | 0 | 478-KGM21AR72A153JLTR-ND | kr.0.18960 | Upgrade |
| KGM21AR72A153JU | KYOCERA AVX | 344.342 | 478-KGM21AR72A153JUCT-ND | kr.1.08000 | Upgrade |
| KGM21AR72A153KL | KYOCERA AVX | 0 | 478-KGM21AR72A153KLTR-ND | kr.0.24934 | Upgrade |
| KGM21AR72D153JU | KYOCERA AVX | 0 | 478-KGM21AR72D153JUTR-ND | kr.0.62465 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.27496 | kr.2,199.68 |
| Unit Price without VAT: | kr.0.27496 |
|---|---|
| Unit Price with VAT: | kr.0.34370 |






