GMK212B7224KG-T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 31.075
Unit Price: kr.1.71000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 446.576
Unit Price: kr.0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.7.41165
Datasheet

Upgrade


KEMET
In Stock: 30.730
Unit Price: kr.3.74000
Datasheet

Upgrade


KEMET
In Stock: 5.268
Unit Price: kr.5.52000
Datasheet

Upgrade


KEMET
In Stock: 161.494
Unit Price: kr.3.11000
Datasheet

Upgrade


KEMET
In Stock: 384.193
Unit Price: kr.1.39000
Datasheet

Upgrade


TDK
In Stock: 384.614
Unit Price: kr.0.89000
Datasheet

Upgrade


TDK
In Stock: 614
Unit Price: kr.1.90000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 164.806
Unit Price: kr.0.63000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 182.324
Unit Price: kr.0.63000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 122.508
Unit Price: kr.0.63000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 178.625
Unit Price: kr.0.63000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 64.278
Unit Price: kr.0.95000
Datasheet
0.22 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

GMK212B7224KG-T

DigiKey Part Number
GMK212B7224KG-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GMK212B7224KG-T
Description
CAP CER 0.22UF 35V X7R 0805
Customer Reference
Detailed Description
0.22 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric)
EDA/CAD Models
GMK212B7224KG-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMK212B7224KG-TTaiyo Yuden31.075587-2087-1-NDkr.1.71000Upgrade
UMK212B7224KG-TTaiyo Yuden446.576587-1287-1-NDkr.0.82000Upgrade
AU051C224KA76AKYOCERA AVX0AU051C224KA76A-NDkr.7.41165Upgrade
C0805C224J1RACTUKEMET30.730399-C0805C224J1RACTUCT-NDkr.3.74000Upgrade
C0805C224J5RACTUKEMET5.268399-C0805C224J5RACTUCT-NDkr.5.52000Upgrade
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.22222kr.666.66
Manufacturers Standard Package
Unit Price without VAT:kr.0.22222
Unit Price with VAT:kr.0.27778