0.22 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

HMK212B7224KG-T

DigiKey Part Number
587-2087-2-ND - Tape & Reel (TR)
587-2087-1-ND - Cut Tape (CT)
587-2087-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK212B7224KG-T
Description
CAP CER 0.22UF 100V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMK212B7224KG-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSASH21GSB7224KTNA01Taiyo Yuden2.350587-MSASH21GSB7224KTNA01CT-NDkr.1.71000Direct
C0805C224K1RACTUKEMET161.719399-C0805C224K1RACTUCT-NDkr.3.11000Direct
CL21B224KCFSNWESamsung Electro-Mechanics317.9351276-2950-1-NDkr.1.14000Direct
GRM21AR72A224KAC5KMurata Electronics95.305490-8306-1-NDkr.1.52000Direct
KGM21AR72A224KUKYOCERA AVX37.784478-KGM21AR72A224KUCT-NDkr.1.39000Direct
In-Stock: 31.075
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.01400kr.10.14
50kr.0.73160kr.36.58
100kr.0.64600kr.64.60
500kr.0.50124kr.250.62
1.000kr.0.45667kr.456.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.40168kr.1,205.04
6.000kr.0.37482kr.2,248.92
9.000kr.0.36137kr.3,252.33
15.000kr.0.34647kr.5,197.05
21.000kr.0.33776kr.7,092.96
30.000kr.0.32938kr.9,881.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750