0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

CGJ4J2X7R1H224K125AA

DigiKey Part Number
445-8168-2-ND - Tape & Reel (TR)
445-8168-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGJ4J2X7R1H224K125AA
Description
CAP CER 0.22UF 50V X7R 0805
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ4J2X7R1H224K125AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA4J2X7R1H224K125AATDK73.037445-5683-1-NDkr.1.33000MFR Recommended
08055C224K4T4AKYOCERA AVX16.926478-KAM21KR71H224KLCT-NDkr.0.89000Direct
C0805T224K5RCLTUKEMET0399-C0805T224K5RCLTUTR-NDkr.4.21758Direct
In-Stock: 614
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.10300kr.11.03
50kr.0.80260kr.40.13
100kr.0.71010kr.71.01
500kr.0.55462kr.277.31
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500