
CL21B224KBFNNNF | |
|---|---|
DigiKey Part Number | 1276-CL21B224KBFNNNFTR-ND - Tape & Reel (TR) 1276-CL21B224KBFNNNFCT-ND - Cut Tape (CT) 1276-CL21B224KBFNNNFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B224KBFNNNF |
Description | CAP CER 0.22UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B224KBFNNNF Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.25400 | kr.2.54 |
| 50 | kr.0.17120 | kr.8.56 |
| 100 | kr.0.14580 | kr.14.58 |
| 500 | kr.0.10486 | kr.52.43 |
| 1.000 | kr.0.09231 | kr.92.31 |
| 2.500 | kr.0.07905 | kr.197.62 |
| 5.000 | kr.0.07110 | kr.355.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06457 | kr.645.70 |
| 20.000 | kr.0.05920 | kr.1,184.00 |
| 30.000 | kr.0.05651 | kr.1,695.30 |
| 50.000 | kr.0.05354 | kr.2,677.00 |
| 70.000 | kr.0.05180 | kr.3,626.00 |
| 100.000 | kr.0.05013 | kr.5,013.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

