M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
MCASU21GSB7224MTNA01
TAIYO YUDEN MLCCs

UMK212B7224KG-T

DigiKey Part Number
587-1287-2-ND - Tape & Reel (TR)
587-1287-1-ND - Cut Tape (CT)
587-1287-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK212B7224KG-T
Description
CAP CER 0.22UF 50V X7R 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK212B7224KG-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 522.827
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.42900kr.4.29
50kr.0.29820kr.14.91
100kr.0.25860kr.25.86
500kr.0.19174kr.95.87
1.000kr.0.17126kr.171.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.12555kr.376.65
6.000kr.0.11730kr.703.80
9.000kr.0.10305kr.927.45
15.000kr.0.10231kr.1,534.65
21.000kr.0.10186kr.2,139.06
30.000kr.0.10143kr.3,042.90
36.000kr.0.10121kr.3,643.56
72.000kr.0.10048kr.7,234.56
75.000kr.0.10044kr.7,533.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250