EMK212F225ZG-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Taiyo Yuden
In Stock: 275.957
Unit Price: kr.0.95000

Similar


Taiyo Yuden
In Stock: 114.182
Unit Price: kr.0.95000
Datasheet

Direct


KYOCERA AVX
In Stock: 14.248
Unit Price: kr.1.78000
Datasheet

Direct


KEMET
In Stock: 65.338
Unit Price: kr.3.61000
Datasheet

Direct


YAGEO
In Stock: 53.740
Unit Price: kr.0.89000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 88.469
Unit Price: kr.0.89000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.11197
Datasheet
2.2 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
TAIYO YUDEN MLCCs

EMK212F225ZG-T

DigiKey Part Number
587-1309-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMK212F225ZG-T
Description
CAP CER 2.2UF 16V Y5V 0805
Customer Reference
Detailed Description
2.2 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK212F225ZG-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
-20%, +80%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMK212BJ225KG-TTaiyo Yuden275.957587-1293-1-NDkr.0.95000Direct
EMK105ABJ225MV-FTaiyo Yuden114.182587-3302-1-NDkr.0.95000Similar
0805YG225ZAT2AKYOCERA AVX14.248478-KGM21AV51C225ZUCT-NDkr.1.78000Direct
C0805C225Z4VACTUKEMET65.338399-C0805C225Z4VACTUCT-NDkr.3.61000Direct
CC0805ZRY5V7BB225YAGEO53.740311-1463-1-NDkr.0.89000Direct
Obsolete
This product is no longer manufactured. View Substitutes