2.2 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C225Z4VACTU

DigiKey Part Number
399-C0805C225Z4VACTUTR-ND - Tape & Reel (TR)
399-C0805C225Z4VACTUCT-ND - Cut Tape (CT)
399-C0805C225Z4VACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C225Z4VACTU
Description
CAP CER 2.2UF 16V Y5V 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.2 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C225Z4VACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
-20%, +80%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805YG225ZAT4AKYOCERA AVX0478-KGM21AV51C225ZLTR-NDkr.0.53165Direct
CC0805ZRY5V7BB225YAGEO53.738311-1463-1-NDkr.1.30000Direct
In-Stock: 65.338
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.65000kr.3.65
10kr.2.22400kr.22.24
50kr.1.67420kr.83.71
100kr.1.50510kr.150.51
500kr.1.21918kr.609.59
1.000kr.1.13079kr.1,130.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.03762kr.2,594.05
5.000kr.0.98146kr.4,907.30
7.500kr.0.95334kr.7,150.05
12.500kr.0.92217kr.11,527.12
17.500kr.0.90395kr.15,819.12
25.000kr.0.88642kr.22,160.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.65000
Unit Price with VAT:kr.4.56250