2.2 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21F225ZOFNNNE

DigiKey Part Number
1276-3016-2-ND - Tape & Reel (TR)
1276-3016-1-ND - Cut Tape (CT)
1276-3016-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21F225ZOFNNNE
Description
CAP CER 2.2UF 16V Y5V 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.2 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21F225ZOFNNNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
-20%, +80%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805YG225ZAT2AKYOCERA AVX14.248478-KGM21AV51C225ZUCT-NDkr.1.78000Direct
CC0805ZRY5V7BB225YAGEO53.740311-1463-1-NDkr.0.89000Direct
C0805C225Z4VACTUKEMET65.338399-C0805C225Z4VACTUCT-NDkr.3.61000Parametric Equivalent
In-Stock: 89.229
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.50700kr.5.07
50kr.0.35260kr.17.63
100kr.0.30620kr.30.62
500kr.0.22850kr.114.25
1.000kr.0.20453kr.204.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.18488kr.369.76
4.000kr.0.16872kr.674.88
6.000kr.0.16066kr.963.96
10.000kr.0.15170kr.1,517.00
14.000kr.0.14648kr.2,050.72
20.000kr.0.14145kr.2,829.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250