


EMK212BJ225KG-T | |
|---|---|
DigiKey Part Number | 587-1293-2-ND - Tape & Reel (TR) 587-1293-1-ND - Cut Tape (CT) 587-1293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK212BJ225KG-T |
Description | CAP CER 2.2UF 16V X5R 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
EDA/CAD Models | EMK212BJ225KG-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.48000 | kr.4.80 |
| 50 | kr.0.33660 | kr.16.83 |
| 100 | kr.0.29250 | kr.29.25 |
| 500 | kr.0.23052 | kr.115.26 |
| 1.000 | kr.0.19565 | kr.195.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.15972 | kr.479.16 |
| 6.000 | kr.0.15120 | kr.907.20 |
| 9.000 | kr.0.14358 | kr.1,292.22 |
| 15.000 | kr.0.13926 | kr.2,088.90 |
| 21.000 | kr.0.13485 | kr.2,831.85 |
| 30.000 | kr.0.13058 | kr.3,917.40 |
| 36.000 | kr.0.12855 | kr.4,627.80 |
| 72.000 | kr.0.12251 | kr.8,820.72 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

