2.2 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
TAIYO YUDEN MLCCs

EMK105ABJ225MV-F

DigiKey Part Number
587-3302-2-ND - Tape & Reel (TR)
587-3302-1-ND - Cut Tape (CT)
587-3302-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK105ABJ225MV-F
Description
CAP CER 2.2UF 16V X5R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK105ABJ225MV-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 114.282
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.53900kr.5.39
50kr.0.37920kr.18.96
100kr.0.32970kr.32.97
500kr.0.24688kr.123.44
1.000kr.0.22146kr.221.46
2.500kr.0.19472kr.486.80
5.000kr.0.17864kr.893.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.16540kr.1,654.00
20.000kr.0.15452kr.3,090.40
30.000kr.0.14907kr.4,472.10
50.000kr.0.14304kr.7,152.00
70.000kr.0.13951kr.9,765.70
100.000kr.0.13612kr.13,612.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750