Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



EMK212B7154KG-T | |
|---|---|
DigiKey Part Number | EMK212B7154KG-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMK212B7154KG-T |
Description | CAP CER 0.15UF 16V X7R 0805 |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
EDA/CAD Models | EMK212B7154KG-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C154K4RACTU | KEMET | 6.311 | 399-C0805C154K4RACTUCT-ND | kr.3.04000 | Direct |
| KGM21ER71C154KU | KYOCERA AVX | 0 | 478-KGM21ER71C154KUCT-ND | kr.6.53000 | Direct |
| C0805C154J3RACTU | KEMET | 853 | 399-C0805C154J3RACTUCT-ND | kr.4.50000 | Upgrade |
| C0805C154J4RACTU | KEMET | 0 | 399-C0805C154J4RACTUTR-ND | kr.1.09520 | Upgrade |
| C0805C154J5RACTU | KEMET | 3.023 | 399-C0805C154J5RACTUCT-ND | kr.4.50000 | Upgrade |







