


C0805C154K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C154K5RACTUTR-ND - Tape & Reel (TR) 399-C0805C154K5RACTUCT-ND - Cut Tape (CT) 399-C0805C154K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C154K5RACTU |
Description | CAP CER 0.15UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C154K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.1.98400 | kr.19.84 |
| 50 | kr.1.48740 | kr.74.37 |
| 100 | kr.1.33330 | kr.133.33 |
| 500 | kr.1.07400 | kr.537.00 |
| 1.000 | kr.0.99399 | kr.993.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.87397 | kr.3,495.88 |
| 8.000 | kr.0.82938 | kr.6,635.04 |
| 12.000 | kr.0.80704 | kr.9,684.48 |
| 20.000 | kr.0.78229 | kr.15,645.80 |
| 28.000 | kr.0.76781 | kr.21,498.68 |
| 40.000 | kr.0.75388 | kr.30,155.20 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

