0.15 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render
Finding the Most Accurate Capacitance Measurement

C0805C154K4RACTU

DigiKey Part Number
399-C0805C154K4RACTUTR-ND - Tape & Reel (TR)
399-C0805C154K4RACTUCT-ND - Cut Tape (CT)
399-C0805C154K4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C154K4RACTU
Description
CAP CER 0.15UF 16V X7R 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C154K4RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0805KRX7R7BB154YAGEO8.045311-3389-1-NDkr.0.14000Direct
C2012X7R1H154K085AATDK4.161445-14541-1-NDkr.0.13000Upgrade
C2012X7R1H154K125AATDK387445-7538-1-NDkr.0.11000Upgrade
KGM21ER71H154JUKYOCERA AVX13.262478-KGM21ER71H154JUCT-NDkr.0.27000Upgrade
In-Stock: 6.311
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.08000kr.3.08
10kr.1.87200kr.18.72
50kr.1.39480kr.69.74
100kr.1.24870kr.124.87
500kr.1.00188kr.500.94
1.000kr.0.92573kr.925.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.81156kr.3,246.24
8.000kr.0.76914kr.6,153.12
12.000kr.0.74790kr.8,974.80
20.000kr.0.72436kr.14,487.20
28.000kr.0.71059kr.19,896.52
40.000kr.0.69735kr.27,894.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.08000
Unit Price with VAT:kr.3.85000