


C0805C154J5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C154J5RACTUTR-ND - Tape & Reel (TR) 399-C0805C154J5RACTUCT-ND - Cut Tape (CT) 399-C0805C154J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C154J5RACTU |
Description | CAP CER 0.15UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C154J5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.2.82100 | kr.28.21 |
| 50 | kr.2.15060 | kr.107.53 |
| 100 | kr.1.94450 | kr.194.45 |
| 500 | kr.1.59566 | kr.797.83 |
| 1.000 | kr.1.48787 | kr.1,487.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.32625 | kr.5,305.00 |
| 8.000 | kr.1.26619 | kr.10,129.52 |
| 12.000 | kr.1.23610 | kr.14,833.20 |
| 20.000 | kr.1.20276 | kr.24,055.20 |
| 28.000 | kr.1.18325 | kr.33,131.00 |
| 40.000 | kr.1.16449 | kr.46,579.60 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

