


EMK107B7474KA-T | |
|---|---|
DigiKey Part Number | 587-1250-2-ND - Tape & Reel (TR) 587-1250-1-ND - Cut Tape (CT) 587-1250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK107B7474KA-T |
Description | CAP CER 0.47UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK107B7474KA-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMK107B7474KA-TR | Taiyo Yuden | 1.177.781 | 587-2670-1-ND | kr.0.82000 | Upgrade |
| UMK107B7474KA-TR | Taiyo Yuden | 94.605 | 587-3170-1-ND | kr.1.01000 | Upgrade |
| CC0603KRX7R7BB474 | YAGEO | 28.953 | 311-1428-1-ND | kr.0.95000 | Direct |
| CL10B474KO8NFNC | Samsung Electro-Mechanics | 102.537 | 1276-2085-1-ND | kr.0.63000 | Direct |
| CL10B474KO8NNNC | Samsung Electro-Mechanics | 182.476 | 1276-1062-1-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.36100 | kr.3.61 |
| 50 | kr.0.24980 | kr.12.49 |
| 100 | kr.0.21490 | kr.21.49 |
| 500 | kr.0.15774 | kr.78.87 |
| 1.000 | kr.0.14011 | kr.140.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11377 | kr.455.08 |
| 8.000 | kr.0.10401 | kr.832.08 |
| 12.000 | kr.0.09913 | kr.1,189.56 |
| 20.000 | kr.0.09372 | kr.1,874.40 |
| 28.000 | kr.0.09056 | kr.2,535.68 |
| 40.000 | kr.0.08752 | kr.3,500.80 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

