



UMK107B7474KA-TR | |
|---|---|
DigiKey Part Number | 587-3170-2-ND - Tape & Reel (TR) 587-3170-1-ND - Cut Tape (CT) 587-3170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK107B7474KA-TR |
Description | CAP CER 0.47UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK107B7474KA-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.54400 | kr.5.44 |
| 50 | kr.0.38020 | kr.19.01 |
| 100 | kr.0.33150 | kr.33.15 |
| 500 | kr.0.24870 | kr.124.35 |
| 1.000 | kr.0.22342 | kr.223.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.16576 | kr.663.04 |
| 8.000 | kr.0.14382 | kr.1,150.56 |
| 12.000 | kr.0.13966 | kr.1,675.92 |
| 20.000 | kr.0.13877 | kr.2,775.40 |
| 28.000 | kr.0.13490 | kr.3,777.20 |
| 40.000 | kr.0.13438 | kr.5,375.20 |
| 48.000 | kr.0.13413 | kr.6,438.24 |
| 96.000 | kr.0.13327 | kr.12,793.92 |
| 100.000 | kr.0.13322 | kr.13,322.00 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

