


CC0603KRX7R7BB474 | |
|---|---|
DigiKey Part Number | 311-1428-2-ND - Tape & Reel (TR) 311-1428-1-ND - Cut Tape (CT) 311-1428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R7BB474 |
Description | CAP CER 0.47UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R7BB474 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.52000 | kr.5.20 |
| 50 | kr.0.36400 | kr.18.20 |
| 100 | kr.0.31700 | kr.31.70 |
| 500 | kr.0.23698 | kr.118.49 |
| 1.000 | kr.0.21239 | kr.212.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.16727 | kr.669.08 |
| 8.000 | kr.0.15428 | kr.1,234.24 |
| 12.000 | kr.0.14779 | kr.1,773.48 |
| 20.000 | kr.0.14060 | kr.2,812.00 |
| 28.000 | kr.0.13639 | kr.3,818.92 |
| 40.000 | kr.0.13235 | kr.5,294.00 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |


