0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
TAIYO YUDEN MLCCs

TMK107B7474KA-TR

DigiKey Part Number
587-2670-2-ND - Tape & Reel (TR)
587-2670-1-ND - Cut Tape (CT)
587-2670-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK107B7474KA-TR
Description
CAP CER 0.47UF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK107B7474KA-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.177.781
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.45600kr.4.56
50kr.0.31700kr.15.85
100kr.0.27520kr.27.52
500kr.0.20402kr.102.01
1.000kr.0.18228kr.182.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.14972kr.598.88
8.000kr.0.13766kr.1,101.28
12.000kr.0.13162kr.1,579.44
20.000kr.0.12494kr.2,498.80
28.000kr.0.12103kr.3,388.84
40.000kr.0.11727kr.4,690.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500