
CL10B474KO8NFNC | |
|---|---|
DigiKey Part Number | 1276-2085-2-ND - Tape & Reel (TR) 1276-2085-1-ND - Cut Tape (CT) 1276-2085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B474KO8NFNC |
Description | CAP CER 0.47UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B474KO8NFNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.31700 | kr.3.17 |
| 50 | kr.0.21800 | kr.10.90 |
| 100 | kr.0.18770 | kr.18.77 |
| 500 | kr.0.13656 | kr.68.28 |
| 1.000 | kr.0.12084 | kr.120.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.09740 | kr.389.60 |
| 8.000 | kr.0.08871 | kr.709.68 |
| 12.000 | kr.0.08437 | kr.1,012.44 |
| 20.000 | kr.0.07956 | kr.1,591.20 |
| 28.000 | kr.0.07675 | kr.2,149.00 |
| 40.000 | kr.0.07405 | kr.2,962.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

