LSR181M2G---2240S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.25.74122
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.25.31362
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.12.72595
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.19.46455
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.13.23455
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.32.65475
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.19.55395
Datasheet

Parametric Equivalent


Rubycon
In Stock: 150
Unit Price: kr.44.95000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.19.01705
Datasheet

Parametric Equivalent


Rubycon
In Stock: 195
Unit Price: kr.42.05000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 254
Unit Price: kr.38.71000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.17.17172
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.40.38000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.27.31408
Datasheet
180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 664mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSR181M2G---2240S

DigiKey Part Number
4403-LSR181M2G---2240S-ND
Manufacturer
Manufacturer Product Number
LSR181M2G---2240S
Description
CAP ALUM 400V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 664mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
664mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.43 A @ 120 Hz
Ripple Current @ High Frequency
2.002 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
720kr.12.20869kr.8,790.26
Unit Price without VAT:kr.12.20869
Unit Price with VAT:kr.15.26086