Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

381LR181M450H042 | |
|---|---|
DigiKey Part Number | 381LR181M450H042-ND |
Manufacturer | |
Manufacturer Product Number | 381LR181M450H042 |
Description | CAP ALUM 180UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.11Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1 A @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 1.11Ohm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELHS451VSN181MP40S | Chemi-Con | 400 | 565-ELHS451VSN181MP40S-ND | kr.68.79000 | Upgrade |
| 450MXG180MEFCSN22X40 | Rubycon | 0 | 1189-2996-ND | kr.44.32000 | Parametric Equivalent |
| 450VXH180MEFC22X40 | Rubycon | 0 | 450VXH180MEFC22X40-ND | kr.18.75085 | Parametric Equivalent |
| 450VXH180MEFCSN22X40 | Rubycon | 195 | 1189-450VXH180MEFCSN22X40-ND | kr.41.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.25.38092 | kr.76,142.76 |
| Unit Price without VAT: | kr.25.38092 |
|---|---|
| Unit Price with VAT: | kr.31.72615 |





